Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM05GR
Newark Part No.19K8739
Product RangeIM Series
Also Known As3-1462037-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.510 |
| 2500+ | $4.310 |
Price for:Each
Minimum: 2000
Multiple: 2000
$9,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM05GR
Newark Part No.19K8739
Product RangeIM Series
Also Known As3-1462037-4
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance579ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Signal relay
- Contact switching load (min) is 0.1mA at 0.0001V
- Contact limiting breaking current is 2A
- Contact voltage rating is 250VAC, 250VDC
- Signal relay coil power rating (DC) is 140mW
- Coil resistance is 579ohm, operating temperature range from -40°C to 85°C
- Insulation initial dielectric between adjacent contacts is 1000Vrms
- Bifurcated/twin contacts special feature
- PdRu+Au contact, gold contact plating
- Dimension (L x W x H) (approximate) is 10 x 6 x 5.65mm
Technical Specifications
Coil Voltage
9VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
579ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (04-Feb-2026)
Alternatives for IM05GR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
