New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Signal Relays
                      Print Page

                      V23079B1218B301

                      Signal Relay, 2.4 VDC, DPDT, 2 A, P2/V23079 Series, Through Hole, Latching Dual Coil

                      Date/Lot Code

                      AXICOM - TE CONNECTIVITY V23079B1218B301
                      AXICOM - TE CONNECTIVITY V23079B1218B301
                      AXICOM - TE CONNECTIVITY V23079B1218B301
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAXICOM - TE CONNECTIVITY
                      Manufacturer Part NoV23079B1218B301
                      Newark Part No.99W6350
                      Product RangeP2/V23079 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1000+$4.440
                      2500+$4.230
                      Price for:Each
                      Minimum: 2000
                      Multiple: 2000
                      $8,880.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAXICOM - TE CONNECTIVITY
                      Manufacturer Part NoV23079B1218B301
                      Newark Part No.99W6350
                      Product RangeP2/V23079 Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage2.4VDC
                      Contact ConfigurationDPDT
                      Contact Current2A
                      Product RangeP2/V23079 Series
                      Relay MountingThrough Hole
                      Coil TypeLatching Dual Coil
                      Relay TerminalsSolder
                      Contact Voltage VAC250V
                      Contact Voltage VDC220V
                      Contact MaterialSilver Nickel
                      Coil Resistance41ohm
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The P2/V23079 series Signal Relays with DC coil. This V23079-series signal relay 2-form-C (DPDT) Au-plated AgNi bifurcated contact. SMT long terminals, high sensitivity for low power consumption 140mW/70mW. Single coil version with surge voltage resistance between contact and coil 2.5kV (2/10μs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160μs) meets FCC Part 68.

                      • Standard telecom relay
                      • SMT version, monostable DC coil
                      • Slim line relay
                      • Immersion cleanable
                      • -40 to 85°C Operating temperature range
                      • Wash tight RT III environmental protection rating

                      Applications

                      Automotive, Test & Measurement, Medical, Consumer Electronics, Communications & Networking, Audio

                      Technical Specifications

                      Coil Voltage

                      2.4VDC

                      Contact Current

                      2A

                      Relay Mounting

                      Through Hole

                      Relay Terminals

                      Solder

                      Contact Voltage VDC

                      220V

                      Coil Resistance

                      41ohm

                      Contact Configuration

                      DPDT

                      Product Range

                      P2/V23079 Series

                      Coil Type

                      Latching Dual Coil

                      Contact Voltage VAC

                      250V

                      Contact Material

                      Silver Nickel

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.