Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4024A000
Newark Part No.92B6280
Product RangeV23100-V4 Series
Also Known As92B6280
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4024A000
Newark Part No.92B6280
Product RangeV23100-V4 Series
Also Known As92B6280
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeV23100-V4 Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23100 series Signal Reed Relay offers direct coil control with TTL-signals possible.
- Highly reliable switching
- High switching rates
- Ultrasonic cleanable
- High vibration and shock resistance
Applications
Industrial, Signal Processing, Test & Measurement, Communications & Networking, Security
Technical Specifications
Contact Configuration
SPST-NO
Product Range
V23100-V4 Series
Coil Resistance
2kohm
Switching Voltage Max
200V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate