Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4305C011
Newark Part No.16AC2519
Product RangeV23100-V4 Series
Technical Datasheet
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.980 |
| 5+ | $38.940 |
| 10+ | $36.910 |
| 25+ | $35.410 |
Price for:Each
Minimum: 1
Multiple: 1
$40.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4305C011
Newark Part No.16AC2519
Product RangeV23100-V4 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeV23100-V4 Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max1.2A
Switching Voltage Max175VDC
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Product Range
V23100-V4 Series
Coil Resistance
200ohm
Switching Voltage Max
175VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1.2A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for V23100V4305C011
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability