Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4524A000
Newark Part No.93B2729
Product RangeV23100-V4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $12.070 |
Price for:Each
Minimum: 2160
Multiple: 24
$26,071.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23100V4524A000
Newark Part No.93B2729
Product RangeV23100-V4 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage48VAC
Product RangeV23100-V4 Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
V23100-V4 Series
Coil Resistance
2kohm
Switching Voltage Max
200V
Coil Voltage
48VAC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate