Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23105A5476A201
Newark Part No.08H5897
Product RangeD2n/V23105 Series
Also Known As1-1393793-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23105A5476A201
Newark Part No.08H5897
Product RangeD2n/V23105 Series
Also Known As1-1393793-3
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeD2n/V23105 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance280ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The D2n/V23105 series from TE Connectivity are through hole signal relays. These relays are used in communications equipment, office equipment, measurement and control equipment, entertainment electronics.
- DPDT contact configuration
- Monostable DC coils available based on ordering
- Switching capacity of 3A at 220VDC, 250VAC
- Four different coil sensitivities of 150mW, 200mW, 400mW and greater than 500mW
- 1.5KV (10/700μs) between coil and contacts
- Coil voltage range from 3VDC to 48VDC
- 20mm x 10mm x 11mm size
- Compliance to UL standards
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical
Technical Specifications
Coil Voltage
12VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
280ohm
Contact Configuration
DPDT
Product Range
D2n/V23105 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
