| Quantity | Price |
|---|---|
| 1+ | $1,251.180 |
Product Information
Product Overview
The 1672 CAL D from B&K Precision is a triple output DC power supply with 0V to 32V variable voltage output, 0A to 3A current output and 5V/3A fixed output. This quad display triple output DC power supply provides two variable outputs and one fixed output. The variable outputs can work independently in series tracking or parallel mode. It conveniently adjusts voltage and current with independent front panel knobs and bright quad LED display. Accessible through a simple push/pull switch, the 1672 unique series and parallel tracking features easily double output voltage or current. For achieving even higher voltages or current, multiple units can be connected in series or parallel. The 1672 is designed to operate in a constant voltage (CV) or constant current (CC) mode with automatic crossover. It is suitable for electronic test, production and service where multiple independent DC power supplies are required.
- Calibrated with data triple output DC power supply
- Quad LED display, simultaneously display voltage and current for both variable outputs
- Individual control knobs for voltage and current settings of variable outputs
- 115V/230V ±10%, 50/60Hz ±10% AC input, intuitive operation
- Separate 3-digit voltage and current displays for variable outputs
- LED indication for CV/CC mode, overload indication LED for fixed output
- Line regulation of <lt/>0.01% + 5mV (CV) and <lt/>0.2% + 5mA (CC)
- Load regulation of <lt/>0.2% + 10mV (CV) and <lt/>0.2% + 8mA (CC)
- Ripple & noise of <lt/>1mVrms (CV), <lt/>3mArms (CC)
- 230mm x 170mm x 310mm dimension (W x H x D), 5.7Kg weight, 10°C to 40°C operating temperature
Contents
1672 triple output DC power supply, Power cord, Instruction manual, Two pairs of test leads.
Warnings
This product uses components which can be damaged by ESD. To avoid damage, be sure to follow procedures for handling, storing and transporting parts and subassemblies with ESD sensitive components.
Notes
Before connecting the line cord to the AC mains, check the rear panel AC line voltage indicator. Applying a line voltage other than indicated voltage can destroy the AC line.
Technical Specifications
Adjustable, Fixed
0V
0A
96W
230VAC
-
No SVHC (07-Nov-2024)
3 Output
32V
3A
-
2 Years
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate