New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      1687B CAL

                      Bench Power Supply, Calibrated, Adjustable, 1 Output, 0 V, 36 V, 0 A, 10 A

                      B&K PRECISION 1687B CAL
                      B&K PRECISION 1687B CAL
                      B&K PRECISION 1687B CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No1687B CAL
                      Newark Part No.12AC6044
                      Also Known AsBK1687B
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$838.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $838.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No1687B CAL
                      Newark Part No.12AC6044
                      Also Known AsBK1687B
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max36V
                      Output Current Min0A
                      Output Current Max10A
                      Power Rating360W
                      Supply Voltage Min100VAC
                      Supply Voltage Max240VAC
                      Manufacturer Warranty2 Years
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 1687B CAL from B&K Precision is a switching DC power supply with 1V to 36V variable output voltage, 0A to 10A variable output current. This laboratory grade power supply has high current output in a small, lightweight form factor. It provides various configurations of output voltage/current and features rotary encoder control knobs which make setting voltage/current levels fast and precise. Its dual action push button allows user to easily set both coarse and fine, voltage and current levels. In addition to its constant voltage (CV) and constant current (CC) modes, this high efficiency DC power supply offers preset and remote control modes. For remote control, an analogue remote control terminal is accessible on the rear or use USB interface to communicate with the power supply via PC software or remote commands. These features make 1687B suitable for production testing, telecommunications, R&D, electronic field service and university labs.

                      • Calibrated switching DC power supply
                      • Automatic CV/CC crossover operation, analogue remote control function, USB interface
                      • PC software for remote control and external timed programming
                      • Front panel auxiliary output, overvoltage, overtemperature and overload protection
                      • Load regulation of ≤ 50mV Load (voltage, 0-100% Load), ≤ 100mA (current, 10-90% rated voltage)
                      • ≤ 20mV (voltage), ≤ 50mA (current) line regulation at 90-132VAC, 170-264VAC variation
                      • ≤ 5mV (rms), ≤ 50mV (peak-peak) ripple & noise voltage, ≤ 30mA current ripple & noise (rms)
                      • 3-digit LED display, ±0.2% + 3 counts voltage and current meter, 100 to 120KHz switching frequency
                      • 82% (100VAC), 86% (230VAC) efficiency, 1.5ms transient response time (50-100% load)
                      • 200 x 90 x 208mm dimension (W x H x D), 2.4Kg weight & 0°C to 40°C operating temperature

                      Applications

                      Test & Measurement

                      Contents

                      1687B switching power supply, Power cord, Instruction manual, Application software CD, USB cable, Remote control connector.

                      Warnings

                      This product uses components which can be damaged by electrostatic discharge (ESD). To avoid damage, be sure to follow proper procedures for handling.

                      Notes

                      While connecting power supply to the AC mains using provided power cord, make sure the mode selection switch is in the normal position.

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      360W

                      Supply Voltage Max

                      240VAC

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      36V

                      Output Current Max

                      10A

                      Supply Voltage Min

                      100VAC

                      Manufacturer Warranty

                      2 Years

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.