New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      1761 CAL D

                      Bench Power Supply, Calibrated w/Data, Adjustable, 3 Output, 0 V, 35 V, 0 A, 3 A

                      B&K PRECISION 1761 CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No1761 CAL D
                      Newark Part No.12AC6072
                      Also Known AsBK1761
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,618.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,618.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No1761 CAL D
                      Newark Part No.12AC6072
                      Also Known AsBK1761
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs3 Output
                      Output Voltage Min0V
                      Output Voltage Max35V
                      Output Current Min0A
                      Output Current Max3A
                      Power Rating350W
                      Supply Voltage Min108VAC
                      Supply Voltage Max132VAC
                      Manufacturer Warranty2 Years
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 1761 CAL D from B&K Precision is a triple output (A, B & C) DC power supply with dual 4-digit LED displays. It is a high quality, general purpose DC power source. The power supply provides two main supplies and a third auxiliary output. It offers three independent outputs with coarse and fine adjustment knobs for volts. The 4-digit LED display offers 10mV (±(0.5% rdg + 9 digits) and 1mA (±(0.5% rdg + 9 digits) providing capability to set voltage and current values more accurately than 3-digit displays found in most comparable power supplies. Two large panel mounted LED meter displays can monitor either output current or output voltage of each supply. This model exhibits excellent regulation and low ripple characteristics. The circuit design incorporates pre-regulator which greatly reduces internal power dissipation at low output voltages. The features and versatility of the unit, especially triple output and tracking features, make it an ideal for engineering lab applications.

                      • Calibrated with data triple output DC power supply
                      • Constant voltage (CV) and constant current (CC) operation
                      • 0 to 35V (A & B), 2 to 6.5V (C output) output voltage, 0Ato 3A (A & B), 5A (C output) output current
                      • Line regulation (120VAC ±10%) of ≤ 0.01% +3mV (A&B), ≤10mV (C output) (CV) and ≤0.2% + 3mA (CC)
                      • Load regulation of ≤0.01% +3mV (A&B), ≤10mV (C output) (CV), ≤0.2% + 3mA (CC)
                      • Recovery time of 100µs (CV) and adjustable current limit of 5% to 100% (A&B) (CC)
                      • Temperature coefficient of ≤300ppm°C (CV), ripple of ≤1mVrms (CV) and current ripple of ≤3mArms (CC)
                      • Overload protection, reverse polarity, overvoltage and short circuit protection
                      • AC input of 108VAC to 132VAC at 60Hz, cULUs approved, adjustable current limiting
                      • 267mm x 145mm x 381mm dimensions (W x H x D), 9.5Kg weight, 0° to 40°C operating temperature

                      Applications

                      Test & Measurement

                      Contents

                      1761 DC power supply, User manual, Spare fuse, Power cord.

                      Warnings

                      There may be great danger of electrical shock if the power supply output is connected to an external high voltage. Some equipment being powered may contain high voltage and present a shock hazard.

                      Notes

                      Use only a polarized 3-wire AC outlet. This assures that the power supply chassis, case and ground terminal are connected to a good earth ground and reduces danger from electrical shock.

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      350W

                      Supply Voltage Max

                      132VAC

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      35V

                      Output Current Max

                      3A

                      Supply Voltage Min

                      108VAC

                      Manufacturer Warranty

                      2 Years

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.