Quantity | Price |
---|---|
1+ | $1,671.410 |
Product Information
Product Overview
The 1761 CAL DU from B&K Precision is a triple output (A, B & C) DC power supply with dual 4-digit LED displays. It is a high quality, general purpose DC power source. The power supply provides two main supplies and a third auxiliary output. It offers three independent outputs with coarse and fine adjustment knobs for volts. The 4-digit LED display offers 10mV (±(0.5% rdg + 9 digits) and 1mA (±(0.5% rdg + 9 digits) providing capability to set voltage and current values more accurately than 3-digit displays found in most comparable power supplies. Two large panel mounted LED meter displays can monitor either output current or output voltage of each supply. This model exhibits excellent regulation and low ripple characteristics. The circuit design incorporates pre-regulator which greatly reduces internal power dissipation at low output voltages. The features and versatility of the unit, especially triple output and tracking features, make it an ideal for engineering lab applications.
- Calibrated with data and uncertainties triple output DC power supply
- Constant voltage (CV) and constant current (CC) operation
- 0 to 35V (A & B), 2 to 6.5V (C output) output voltage, 0Ato 3A (A & B), 5A (C output) output current
- Line regulation (120VAC ±10%) of ≤ 0.01% +3mV (A&B), ≤10mV (C output) (CV) and ≤0.2% + 3mA (CC)
- Load regulation of ≤0.01% +3mV (A&B), ≤10mV (C output) (CV), ≤0.2% + 3mA (CC)
- Recovery time of 100µs (CV) and adjustable current limit of 5% to 100% (A&B) (CC)
- Temperature coefficient of ≤300ppm°C (CV), ripple of ≤1mVrms (CV) and current ripple of ≤3mArms (CC)
- Overload protection, reverse polarity, overvoltage and short circuit protection
- AC input of 108VAC to 132VAC at 60Hz, cULUs approved, adjustable current limiting
- 267mm x 145mm x 381mm dimensions (W x H x D), 9.5Kg weight, 0° to 40°C operating temperature
Applications
Test & Measurement
Contents
1761 DC power supply, User manual, Spare fuse, Power cord.
Warnings
There may be great danger of electrical shock if the power supply output is connected to an external high voltage. Some equipment being powered may contain high voltage and present a shock hazard.
Notes
Use only a polarized 3-wire AC outlet. This assures that the power supply chassis, case and ground terminal are connected to a good earth ground and reduces danger from electrical shock.
Technical Specifications
Adjustable
0V
0A
350W
132VAC
-
No SVHC (07-Nov-2024)
3 Output
35V
3A
108VAC
2 Years
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate