New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Print Page

                      307A CAL

                      Insulation Tester, Calibrated, Analogue Megohmmeter, 250V, 500V, 1kV, 400Mohm

                      B&K PRECISION 307A CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No307A CAL
                      Newark Part No.12AC8459
                      Also Known AsBK307A
                      See all Technical Docs
                      2 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$583.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $583.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No307A CAL
                      Newark Part No.12AC8459
                      Also Known AsBK307A
                      Insulation Tester TypeAnalogue Megohmmeter
                      Insulation Testing Voltage250V, 500V, 1kV
                      Insulation Testing Resistance400Mohm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      External Height-
                      External Width-
                      External Depth-
                      Weight1.1kg
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 307A CAL from B&K Precision is an analogue insulation & continuity meter. Insulation is necessary for every electrical apparatus and installation needs to be safe for the user and for the equipment itself. The 307A is intended primarily for periodic testing of industrial motors, transformers, electrical wiring and cable insulation for signs of deterioration. Low readings may indicate impending failure allowing for permit replacement of suspect component during routine maintenance rather than risking component failure. It is also useful for safety testing of TV sets and appliances to assure no hazardous leakage current. The voltage and resistance ratings for insulation testing are often specified for the product to be tested. It also checks the continuity of wires, complete circuits, connections, closure of contacts, circuit breakers, fuses, bounding resistance of connections to ensure wire integrity.

                      • Calibrated analogue insulation & continuity meter
                      • Test insulation to 400Mohm
                      • Selectable 250V, 500V or 1000V insulation test
                      • Low ohm resistance test ranges 500 ohm & 3ohm
                      • 200mA short circuit test
                      • Extra rugged integral carrying case
                      • Locking switch for extended testing
                      • Live circuit indicator warns of safety hazard
                      • Volt meter to 600VAC, battery test feature, overload protection
                      • IEC 1010-1 cat III 600V / CE certified

                      Applications

                      Test & Measurement, Industrial

                      Contents

                      307A analogue insulation & continuity meter, Test leads.

                      Technical Specifications

                      Insulation Tester Type

                      Analogue Megohmmeter

                      Insulation Testing Resistance

                      400Mohm

                      Operating Temperature Max

                      -

                      External Width

                      -

                      Weight

                      1.1kg

                      SVHC

                      No SVHC (07-Nov-2024)

                      Insulation Testing Voltage

                      250V, 500V, 1kV

                      Operating Temperature Min

                      -

                      External Height

                      -

                      External Depth

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.