New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      316 CAL DU

                      Clamp Meter, Auto, Average, 100 A AC, 600 V AC, 600 V DC, 12.5 mm Jaw Opening Max.

                      B&K PRECISION 316 CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No316 CAL DU
                      Newark Part No.12AC8470
                      Also Known AsBK316
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$461.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $461.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No316 CAL DU
                      Newark Part No.12AC8470
                      Also Known AsBK316
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Resistance
                      Current Measure AC Max100A
                      Voltage Measure AC Max600V
                      Voltage Measure DC Max600V
                      Resistance Measure Max10kohm
                      DMM Response TypeAverage
                      Range SelectionAuto
                      No. of Digits4
                      Jaw Opening Max12.5mm
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 316 CAL DU from B&K Precision is a mini AC/DC clamp meter. The 316 is the perfect clamp meter for many electronic applications. Because this meter was designed to measure smaller amounts of current it is ideal for quick non-intrusive current measurements. It features auto power off, 4 Digit LCD display with maximum reading 9999, low battery indicator, 0.49" clamp opening, overload protection, AC/DC amp ranges 10A, 80A & 100A, 1mA (10A range) & 10mA resolution, measures current between 5% to 100% full scale, measures AC/DC volts to 600V and measures resistance to 10Kohm.

                      • Calibrated with data and uncertainties mini AC/DC clamp meter
                      • Peak hold & data hold function
                      • Touch zero function
                      • Auto power off
                      • Analogue signal function
                      • Overrange OL displayed, sample rate is 2times/sec
                      • Operating temperature is 0°C to 40°C, AAA 1.5 battery x 2
                      • Dimension is 202mm x 70mm x 34mm & weight is 180g

                      Applications

                      Test & Measurement

                      Contents

                      316 mini AC/DC clamp meter, Instruction manual, Carrying case, Test lead, Battery 1.5V x 2.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Resistance

                      Voltage Measure AC Max

                      600V

                      Resistance Measure Max

                      10kohm

                      Range Selection

                      Auto

                      Jaw Opening Max

                      12.5mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Current Measure AC Max

                      100A

                      Voltage Measure DC Max

                      600V

                      DMM Response Type

                      Average

                      No. of Digits

                      4

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.