Quantity | Price |
---|---|
1+ | $395.240 |
Product Information
Product Overview
The 316 CAL from B&K Precision is a mini AC/DC clamp meter. The 316 is the perfect clamp meter for many electronic applications. Because this meter was designed to measure smaller amounts of current it is ideal for quick non-intrusive current measurements. It features auto power off, 4 Digit LCD display with maximum reading 9999, low battery indicator, 0.49" clamp opening, overload protection, AC/DC amp ranges 10A, 80A & 100A, 1mA (10A range) & 10mA resolution, measures current between 5% to 100% full scale, measures AC/DC volts to 600V and measures resistance to 10Kohm.
- Calibrated mini AC/DC clamp meter
- Peak hold & data hold function
- Touch zero function
- Auto power off
- Analogue signal function
- Overrange OL displayed, sample rate is 2times/sec
- Operating temperature is 0°C to 40°C, AAA 1.5 battery x 2
- Dimension is 202mm x 70mm x 34mm & weight is 180g
Applications
Test & Measurement
Contents
316 mini AC/DC clamp meter, Instruction manual, Carrying case, Test lead, Battery 1.5V x 2.
Technical Specifications
AC/DC Current, AC/DC Voltage, Resistance
600V
10kohm
Auto
12.5mm
No SVHC (07-Nov-2024)
100A
600V
Average
4
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate