| Quantity | Price |
|---|---|
| 1+ | $960.450 |
Product Information
Product Overview
The 4003A CAL D from B&K Precision is a 4MHz sweep function generator. Model 4003A has an added feature of a 20MHz digital counter. The function generator generates sinusoidal, triangular, ramp, square and pulse waveforms. The type of function is selectable through a rotary switch. The frequency is settable from 0.5Hz to 4MHz of the function with range selector switch and the frequency control knob for variable adjustments with multiplication factor of 0.04 to 4.0 of the selected frequency range. The signal amplitude can be adjusted from 0.2V to 20Vpp with no load conditions and 0.1V to 10Vpp with a 50 ohm load termination. The main output has the provision of SYNC output signal (TTL level) when selected. The sweep generator offers linear or log sweep with variable sweep rate and adjustable sweep width.
- Calibrated with data sweep function generator
- Variable amplitude output plus 20dB attenuator
- VCF input from 0V to 10V control, ±10V DC offset, TTL output <lt/>25 ns
- 5-digit LED display with autorange
- Kensington security slot
- CMOS variable level output
- AC input 115VAC/230VAC +10%, 50/60Hz
- Dimension 11" x 3.6" x 11.9" (279.4mm x 91.4mm x 302.3mm) & weight is 5.5lbs (2.5Kg)
Applications
Test & Measurement
Contents
4003A sweep function generator, Power cord, User manual.
Technical Specifications
Sweep Function
-
-
-
1 Channel
4MHz
1 Year
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate