Product Information
Product Overview
The 4010A CAL D from B&K Precision is a 2MHz function generator. 4010A function generator is a versatile signal source which combines several functions into one unit. A calibrated dial provides frequency accuracy within 5%. High stability assures that the output frequency does not drift. The heart of the function generator is a VCG (voltage-controlled generator) that produces precision sine, square or triangle waves over the 0.2Hz to 2MHz range. This encompasses subaudible, audio, ultrasonic and RF applications. A continuously variable DC offset allows the output to be injected directly into circuits at correct bias level. Variable symmetry of output waveform converts the instrument to a pulse generator capable of generating rectangular waves or pulses, ramp or sawtooth waves and slewed sine waves. It features an external signal may be used to sweep the output frequency or control operating frequency. This is useful in situations where an externally controlled frequency is desirable.
- Calibrated with data function generator
- Dial accuracy is ±5% typical, tuning range is 10:1
- Variable duty cycle of 15:85:15 continuous variable
- Variable amplitude output plus 20dB attenuator
- 20Vpp output into open circuit (10Vpp into 50 ohm)
- TTL output level of 0.8V to 2.4V, ≤ 50ns rise time and 50% duty cycle
- CMOS output level 4V to 14V ±0.5p-p continuously variable, ≤120ns rise time
- VCG input voltage range from 0V to 10V ±1V causes a 100:1 frequency change, 10Kohm impedance
- AC input voltage of 120/230VAC ±10%, 50/60Hz, internal jumper selectable, cUL certified
- Dimension is (H x W x D) 4.5 x 11.75 x 10.375", (114 x 298 x 264 mm) & weight is 4 lbs, (1.8Kg)
Applications
Test & Measurement
Contents
4010A function generator, Output cable with BNC to alligator clips, Instruction manual, Line cord.
Technical Specifications
Function
-
-
-
1 Channel
2MHz
2 Years
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate