| Quantity | Price |
|---|---|
| 1+ | $1,144.090 |
Product Information
Product Overview
The 4011A CAL D from B&K Precision is a 5MHz function generator. 4011A function generator is a versatile signal source which combines several functions into one unit. Additionally, the instrument provides the added convenience of a built-in frequency counter. This permits more accurate determination of output frequency than is possible with a simple calibrated dial. Coarse and fine tuning controls permit precision settability of the output frequency. High stability assures that the output frequency does not drift. The heart of the function generator is a VCG (voltage controlled generator) that produces precision sine, square, or triangle waves over the 0.5Hz to 5MHz range. Variable symmetry of the output waveform converts the instrument to a pulse generator capable of generating rectangular waves or pulses, ramp or sawtooth waves and slewed sine waves. It features, an external signal may be used to sweep the output frequency or control operating frequency.
- Calibrated with data function generator
- Dial accuracy is ±5% typical, tuning range is coarse, 10:1
- Variable duty cycle of 15:85:15 continuous variable
- Variable amplitude output plus 20dB attenuator
- 20Vpp output into open circuit (10Vpp into 50 ohm)
- TTL output level of 0.8V to 2.4V, ≤ 20ns rise time and 50% duty cycle
- CMOS output level 4V to 14V ±0.5p-p continuously variable, ≤120ns rise time
- VCG input voltage range from 0V to 10V ±1V causes a 100:1 frequency change, 10Kohm impedance
- AC input voltage of 120/230VAC ±10%, 50/60Hz, internal jumper selectable, cUL certified
- Dimension is (H x W x D) 4.5 x 11.75 x 10.375", (114 x 298 x 264 mm) & weight is 4 lbs, (1.8Kg)
Applications
Test & Measurement
Contents
4011A function generator, Output cable with BNC to alligator clips, Instruction manual, Line cord.
Technical Specifications
Function
-
-
-
1 Channel
5MHz
2 Years
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate