| Quantity | Price |
|---|---|
| 1+ | $1,318.200 |
Product Information
Product Overview
The 4017A CAL D from B&K Precision is a 10MHz sweep function generator with digital display. It is a versatile signal source which combines several functions into one unit - waveform generation, pulse generation and frequency sweep. The instrument provides the added convenience of a built-in frequency counter. The heart of the function generator is a VCG that produces precision sine, square or triangle waves over the 0.1Hz to 10MHz range. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level. Variable symmetry of the output waveform converts the instrument to a pulse generator capable of generating rectangular waves or pulses, ramp or sawtooth waves and slewed sine waves. The sweep generator offers linear or log sweep with variable sweep rate and adjustable sweep time. Output waveform converts instrument to a pulse generator capable of generating rectangular waves or pulses, ramp or sawtooth waves and slewed sine waves.
- Calibrated with data sweep function generator
- Sine, square, triangle, pulse & ramp output
- Tuning range is 10:1, ±5% of coarse setting
- Normal, sweep, VCG operating modes
- Output impedance is 50 ohm, 20Vpp open circuit, 10Vpp into 50 ohm
- Variable, 20dB range typical amplitude, -20dB attenuation
- 5 digit LED display, an external voltage may be used to control operating frequency
- Variable duty cycle, variable DC offset
- AC input supply is 120/230VAC ±10%, 50/60Hz, internal jumper selectable
- Dimension is 4.5" x 11.75" x 10.575" (140mm x 298mm x 264mm) and weight is 4lbs
Applications
Test & Measurement
Contents
4017A sweep function generator with digital display, Output cable with BNC to alligator clips, Instruction manual.
Technical Specifications
Sweep Function
-
-
-
1 Channel
10MHz
2 Years
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate