Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No830C CAL
Newark Part No.15AC1894
Also Known AsBK830C
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $616.250 |
Price for:Each
Minimum: 1
Multiple: 1
$616.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No830C CAL
Newark Part No.15AC1894
Also Known AsBK830C
Technical Datasheet
Capacitance Meter TypeHand Held
Capacitance Meter FunctionsCapacitance
Capacitance Measure Max0.2F
Display Count11000
Product Range-
Product Overview
830C CAL is a 41/2-digit LCD with maximum reading of 11,000-count dual-display handheld capacitance meter. This handheld capacitance meter measures capacitance up to 200mF. Unlike other handheld instruments such as LCR meter that make measurements using an AC signal with a specific test frequency, the 830C measure capacitance by applying a constant current that briefly charges, then discharges the connected capacitor. Typical applications include capacitive component troubleshooting, electronic assembly, component sorting and quality control.
- Bright LCD backlight with automatic polarity indication
- 0.5% basic accuracy and relative mode
- Fast auto range design for rapid, easy component measurements
- Data hold and min/max/average recording
- USB (virtual COM) interface
- SCPI compliant commands for remote communication
- Software for data logging and front panel emulation available as free download
- Selectable auto-power-off options and configurable power-up state
- Battery life of 70 hours without backlight (approx.) (Based on new alkaline 9V battery)
- Dimension is (H x W x L) 7.5 x 3.5 x 1.6" and 3-year warranty
Contents
Meter, Alligator clip leads, 9V battery, Mini USB cable, Instruction manual, AC adapter.
Technical Specifications
Capacitance Meter Type
Hand Held
Capacitance Measure Max
0.2F
Product Range
-
Capacitance Meter Functions
Capacitance
Display Count
11000
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate