New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Battery Testers
                                                                                                  Print Page

                                                                                                  BA8100

                                                                                                  Battery Tester, 500mV to 80V, 90 mm, 215 mm, 370 mm

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION BA8100
                                                                                                  B&K PRECISION BA8100
                                                                                                  B&K PRECISION BA8100
                                                                                                  B&K PRECISION BA8100
                                                                                                  B&K PRECISION BA8100
                                                                                                  B&K PRECISION BA8100
                                                                                                  B&K PRECISION BA8100
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoBA8100
                                                                                                  Newark Part No.33AK0864
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoBA8100
                                                                                                  Newark Part No.33AK0864
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Technologies Supported-
                                                                                                  Voltage Measuring Range DC500mV to 80V
                                                                                                  External Height90mm
                                                                                                  External Width215mm
                                                                                                  External Depth370mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  BA8100 is a EIS Battery Analyser uses EIS (Electrochemical Impedance Spectroscopy), a swept frequency technique for evaluating the internal electrochemical and electrical properties of a battery under test. EIS is a method to characterize the impedance of a battery by stimulating it with a small amplitude AC signal. This instrument performs galvanostatic EIS on individual cells or strings not exceeding 80 V, making it ideal for energy storage and conversion systems. Sweeping the stimulus AC signal provides a graphical plot of the battery’s response revealing a composite view of the battery’s internal properties. Select specific frequencies to evaluate interconnections, deterioration of plates, electrodes, or electrolyte.

                                                                                                  • Rated voltage 0.5V to 80V, rated current 0.5A to 3A DC
                                                                                                  • Fixed frequency measurements from the front panel
                                                                                                  • Swept stimulus frequency with included software
                                                                                                  • EIS frequency range of 50mHz to 10KHz
                                                                                                  • Programmable DC and AC current settings
                                                                                                  • Measurements include impedance Z, phase angle θ, voltage and current
                                                                                                  • Simple 4-wire test connection
                                                                                                  • LAN, USB (Virtual COM), RS232 interface
                                                                                                  • Dimension (W x H x D) is 215 x 90 x 370mm
                                                                                                  • 3 Years warranty

                                                                                                  Contents

                                                                                                  Battery Analyser, Power cord, Kelvin clip test leads, Calibration certificate, Calibration test fixture (TLC81).

                                                                                                  Technical Specifications

                                                                                                  Battery Technologies Supported

                                                                                                  -

                                                                                                  External Height

                                                                                                  90mm

                                                                                                  External Depth

                                                                                                  370mm

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Voltage Measuring Range DC

                                                                                                  500mV to 80V

                                                                                                  External Width

                                                                                                  215mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.