Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBC 885
Newark Part No.30K7339
Also Known AsGTIN UPC EAN: 817050648850
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBC 885
Newark Part No.30K7339
Also Known AsGTIN UPC EAN: 817050648850
Technical Datasheet
Accessory TypeExternal PSU 120VAC Wall Adapter
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
External PSU 120VAC Wall Adapter
Product Range
-
For Use With
B&K Precision 885 & 886 In-Circuit LCR/ESR Meters
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate