Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoCC510
Newark Part No.40P4076
Also Known AsGTIN UPC EAN: 817050685107
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoCC510
Newark Part No.40P4076
Also Known AsGTIN UPC EAN: 817050685107
Technical Datasheet
Kit ContentsRange of BNC and N type 50ohm connectors and storage case
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CC510 from B&K Precision is a general purpose signal interconnect kit. This general purpose function generator and oscilloscope kit provides a range of BNC and N Type coaxial interconnection for basic function / arbitrary waveform generators use. All components feature standard BNC or N type interfaces with 50 ohm impedance and gold plated centre contacts to ensure accurate repeatable measurements. The kit is provided in a convenient foam lined storage case for easy selection and use. Used in production test stations service & repair facilities and educational test benches.
Technical Specifications
Kit Contents
Range of BNC and N type 50ohm connectors and storage case
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate