Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoHV-44A
Newark Part No.13B8880
Product RangeMini-Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $287.730 |
Price for:Each
Minimum: 1
Multiple: 1
$287.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoHV-44A
Newark Part No.13B8880
Product RangeMini-Pro Series
Technical Datasheet
Voltage Measuring Range AC-
Meter Display TypeAnalogue
Operating Temperature Min-
Operating Temperature Max-
Product RangeMini-Pro Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 40KV high voltage probe meter
- Self contained instrument that measures high DC voltages up to +40KV
- Used to measure high voltages in TV sets, power supplies and laboratories
- Input impedance is 600Mohm nominal
- Accuracy is ±3% of full scale
- Size is 16.5 x 2.125 x 2" with a 34" long ground cord
- Two interchangeable tips
- Suitable for general high voltage commercial applications
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-
Product Range
Mini-Pro Series
SVHC
No SVHC (07-Nov-2024)
Meter Display Type
Analogue
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Alternatives for HV-44A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate