Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoPVS10005 CAL
Newark Part No.42AC0476
Product RangePVS Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPVS10005 CAL
Newark Part No.42AC0476
Product RangePVS Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max1kV
Output Current Min0A
Output Current Max5A
Power Rating5kW
Supply Voltage Min170VAC
Supply Voltage Max265VAC
Manufacturer Warranty3 Years
Product RangePVS Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
5kW
Supply Voltage Max
265VAC
Product Range
PVS Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
1kV
Output Current Max
5A
Supply Voltage Min
170VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate