Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoTL8KC1
Newark Part No.90Y5962
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $87.570 |
Price for:Each
Minimum: 1
Multiple: 1
$87.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTL8KC1
Newark Part No.90Y5962
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type BAlligator Clips x 2
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Four-terminal shielded kelvin clip test leads for use with 880 dual display handheld LCR meters.
Technical Specifications
Test Connector Type A
Kelvin Clip
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Test Connector Type B
Alligator Clips x 2
Current Rating
-
Lead Length - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate