Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoXLN30052-GL
Newark Part No.95W0536
Product RangeXLN Series
Also Known AsGTIN UPC EAN: 817050920154
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,846.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4,846.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoXLN30052-GL
Newark Part No.95W0536
Product RangeXLN Series
Also Known AsGTIN UPC EAN: 817050920154
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min5V
Output Voltage Max300V
Output Current Min20mA
Output Current Max5.2A
Power Rating1.56kW
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeXLN Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
5V
Output Current Min
20mA
Power Rating
1.56kW
Supply Voltage Max
240VAC
Product Range
XLN Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
300V
Output Current Max
5.2A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate