New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Optical Slot Sensors
                                                                                                  Print Page

                                                                                                  BCS1KVN2M

                                                                                                  Slot Sensor, Digital - Complementary NPN, Emitter/Receiver, 5mm, 5 to 24V, Screw, -20°C to 55°C

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING BCS1KVN2M
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoBCS1KVN2M
                                                                                                  Newark Part No.09AN8089
                                                                                                  Product RangeBCS1 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$35.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $35.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoBCS1KVN2M
                                                                                                  Newark Part No.09AN8089
                                                                                                  Product RangeBCS1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing MethodEmitter/Receiver
                                                                                                  Sensing Distance / Slot Width5mm
                                                                                                  Supply Voltage Min5V
                                                                                                  Supply Voltage Max24V
                                                                                                  Sensor Case / PackageModule
                                                                                                  Collector Emitter Voltage Max-
                                                                                                  Collector Current IC Max-
                                                                                                  Sensor Output TypeDigital - Complementary NPN
                                                                                                  IP RatingIP64
                                                                                                  Sensor MountingScrew
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  Product RangeBCS1 Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  BCS1KVN2M is a BCS1 series slot sensor. It features enhanced circuit protection built into the sensor, which reduces sensor failures from improper wiring.

                                                                                                  • Opposed mode slot sensor for simple, reliable detection
                                                                                                  • Cost-effective, space-saving design for installation in tight places
                                                                                                  • Quick and accurate detection with response time up to 3kHz
                                                                                                  • Bright LED for easy status indication visible from multiple angles
                                                                                                  • Robust IP64 housing that is resistant to shock and vibration
                                                                                                  • 5mm (0.20") wide × 8.4mm (0.33") deep slot opening
                                                                                                  • Complementary NPN output
                                                                                                  • 200mm (6in) cable with a 4-pin M8 male quick disconnect connect
                                                                                                  • 5V DC to 24V DC (10% maximum ripple within limits) supply voltage
                                                                                                  • Operating temperature range from -20°C to +55°C (–4°F to +131°F)

                                                                                                  Warnings

                                                                                                  Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                                                                                                  Technical Specifications

                                                                                                  Sensing Method

                                                                                                  Emitter/Receiver

                                                                                                  Supply Voltage Min

                                                                                                  5V

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  Collector Current IC Max

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  IP64

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  BCS1 Series

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Sensing Distance / Slot Width

                                                                                                  5mm

                                                                                                  Supply Voltage Max

                                                                                                  24V

                                                                                                  Collector Emitter Voltage Max

                                                                                                  -

                                                                                                  Sensor Output Type

                                                                                                  Digital - Complementary NPN

                                                                                                  Sensor Mounting

                                                                                                  Screw

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.