Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBMRL4216A
Newark Part No.20H2540
Product RangeBMRL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $1,882.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1,882.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBMRL4216A
Newark Part No.20H2540
Product RangeBMRL Series
Technical Datasheet
Performance Level-
Safety Curtain Category-
Safety Integrity Level-
No. of Beams56
Protection Height1.048m
Sensing Range Max17m
IP RatingIP65
Approvals / StandardsCE, UKCA, cULus
Beam Spacing19mm
Control Output Type-
Supply Voltage Max12VDC
Product RangeBMRL Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
1.048m
IP Rating
IP65
Beam Spacing
19mm
Supply Voltage Max
12VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
-
No. of Beams
56
Sensing Range Max
17m
Approvals / Standards
CE, UKCA, cULus
Control Output Type
-
Product Range
BMRL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate