Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBT26SM900
Newark Part No.20H3542
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $532.460 |
| 3+ | $522.510 |
| 5+ | $507.580 |
Price for:Each
Minimum: 1
Multiple: 1
$532.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBT26SM900
Newark Part No.20H3542
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers-
Fibre Type-
Fibre Diameter-
Lead Length - Metric1.829m
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BT26SM900 is a 72-inch fibre optic Cable Assembly.
- 0.125" Fibre diameter
- 0.25" Shaft diameter
Applications
Industrial
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
-
Fibre Diameter
-
Product Range
-
Fibre Optic Connector B
-
Fibre Type
-
Lead Length - Metric
1.829m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate