Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDS18VP6LPQ
Newark Part No.51M5234
Product RangeDS18 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.190 |
Price for:Each
Minimum: 1
Multiple: 1
$168.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDS18VP6LPQ
Newark Part No.51M5234
Product RangeDS18 Series
Technical Datasheet
Product RangeDS18 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DS18VP6LPQ is a DS18 series miniature self-contained photoelectric sensor in a universal housing.
- 4-pin Pico-style 6inch pigtail QD, polarized retroreflective sensing mode
- Multiple mounting options accommodate almost any mounting requirements
- Patented wide-beam retroreflective models for enhanced ease of alignment
- Bright output LED indicates object is within the sensor’s field of view
- Rugged sealed housing with protected circuitry, rated IP67/NEMA 6
- Visible red, 660nm sensing beam, 11.4ft range, PNP output
- 10 to 30VDC (10% maximum ripple) at less than 20mA, exclusive of load supply voltage
- Operating temperature range from -20°C to +70°C
- ABS housing, 0.11inch mounting hardware included
- Less than 10μA at 30VDC off-state leakage current
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Product Range
DS18 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability