Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N2Q45UAC
Newark Part No.80AC2700
Product RangeQ45 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N2Q45UAC
Newark Part No.80AC2700
Product RangeQ45 Series
Technical Datasheet
Carrier Frequency2.4GHz
Signal Input TypeThermistor, Ultrasonic
Networking Interface1 Wire, Serial
Kit ContentsWireless Q45UAC Node with Integrated Type-C Ultrasonic Sensor
Product RangeQ45 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
2.4GHz
Networking Interface
1 Wire, Serial
Product Range
Q45 Series
Signal Input Type
Thermistor, Ultrasonic
Kit Contents
Wireless Q45UAC Node with Integrated Type-C Ultrasonic Sensor
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
