Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DWGRXX3-710C24
Newark Part No.70AH9244
Product RangeEZ-STATUS HLS27 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1,044.090 |
3+ | $1,024.570 |
5+ | $995.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,044.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DWGRXX3-710C24
Newark Part No.70AH9244
Product RangeEZ-STATUS HLS27 Series
Technical Datasheet
Light ColorWhite, Green, Red
Lumen Output-
Power Rating-
Supply Voltage24VDC
Light Bar Length794mm
IP RatingIP66, IP67
Product RangeEZ-STATUS HLS27 Series
Technical Specifications
Light Color
White, Green, Red
Power Rating
-
Light Bar Length
794mm
Product Range
EZ-STATUS HLS27 Series
Lumen Output
-
Supply Voltage
24VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate