Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIT26S
Newark Part No.20H9957
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.430 |
| 3+ | $237.900 |
| 5+ | $231.110 |
Price for:Each
Minimum: 1
Multiple: 1
$242.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIT26S
Newark Part No.20H9957
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers1Fibres
Fibre TypeSinglemode, Multimode
Fibre Diameter3.2mm
Lead Length - Metric1.829m
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IT26S is a 36-inch opposed mode individual Glass Fibre Sensor Cable with stainless steel sheath and threaded sensing tip.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
1Fibres
Fibre Diameter
3.2mm
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Singlemode, Multimode
Lead Length - Metric
1.829m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability