Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK-FLX18-50TWDXQP
Newark Part No.69AJ7644
Product RangeK-FLX18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $462.550 |
| 3+ | $453.910 |
| 5+ | $440.940 |
Price for:Each
Minimum: 1
Multiple: 1
$462.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK-FLX18-50TWDXQP
Newark Part No.69AJ7644
Product RangeK-FLX18 Series
Technical Datasheet
Length17.58"
Lamp Base Type-
Light SourceLED
Lens Diameter1.97"
Supply Voltage30VDC
Power Rating2.4W
Product RangeK-FLX18 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
17.58"
Light Source
LED
Supply Voltage
30VDC
Product Range
K-FLX18 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
1.97"
Power Rating
2.4W
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Alternatives for K-FLX18-50TWDXQP
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
