Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50ALBT2GRHQ
Newark Part No.80AC0984
Product RangeK50 Core Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $251.860 |
Price for:Each
Minimum: 1
Multiple: 1
$251.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50ALBT2GRHQ
Newark Part No.80AC0984
Product RangeK50 Core Series
Technical Datasheet
Product RangeK50 Core Series
Touch Button FunctionLatching
Illumination Color (Activated)Red
Touch Button OperationNormally Open
Output StateBipolar (NPN & PNP)
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
K50 Core Series
Illumination Color (Activated)
Red
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Latching
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
Technical Docs (1)
Alternatives for K50ALBT2GRHQ
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability