Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50APFF100GREQ
Newark Part No.51M5410
Product RangeEZ-LIGHT K50 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50APFF100GREQ
Newark Part No.51M5410
Product RangeEZ-LIGHT K50 Series
Technical Datasheet
Product RangeEZ-LIGHT K50 Series
Touch Button FunctionMomentary
Illumination Color (Activated)Green, Red
Touch Button OperationNormally Open
Output StateBipolar (NPN & PNP)
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Alternatives for K50APFF100GREQ
1 Product Found
Technical Specifications
Product Range
EZ-LIGHT K50 Series
Illumination Color (Activated)
Green, Red
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate