Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50FLGRXP
Newark Part No.31T3574
Product RangeEZ-LIGHT K50FL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $155.680 |
Price for:Each
Minimum: 1
Multiple: 1
$155.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50FLGRXP
Newark Part No.31T3574
Product RangeEZ-LIGHT K50FL Series
Technical Datasheet
Module Lens ColourGreen, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
Lens Diameter50mm
Product RangeEZ-LIGHT K50FL Series
IP / NEMA RatingIP67, IP69K
Power Rating-
External Height76mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Green, Red
Supply Voltage VDC
30V
Lens Diameter
50mm
IP / NEMA Rating
IP67, IP69K
External Height
76mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
EZ-LIGHT K50FL Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate