Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRXPPB2
Newark Part No.65W9254
Product RangeK50 Core Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $215.450 |
Price for:Each
Minimum: 1
Multiple: 1
$215.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRXPPB2
Newark Part No.65W9254
Product RangeK50 Core Series
Technical Datasheet
Product RangeK50 Core Series
Touch Button FunctionMomentary
Illumination Color (Activated)Green, Red
Touch Button OperationNormally Open
Output StateDry Contact
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP65
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
K50 Core Series
Illumination Color (Activated)
Green, Red
Output State
Dry Contact
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP65
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate