Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoOSK9-4TC
Newark Part No.81AH5015
Technical Datasheet
Technology-
Detection Speed Max-
Mounting Height-
Data InterfaceRS485
IP Interface-
Application LocationMain Entrance
Occupancy Monitoring System TypeTotal Count
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Technology
-
Mounting Height
-
IP Interface
-
Occupancy Monitoring System Type
Total Count
SVHC
No SVHC (15-Jan-2018)
Detection Speed Max
-
Data Interface
RS485
Application Location
Main Entrance
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
