| Quantity | Price |
|---|---|
| 1+ | $263.260 |
| 3+ | $258.340 |
| 5+ | $250.950 |
Product Information
Product Overview
The OTBVP6LQD is an Optical Touch Button thats touch-activated photoelectric switch designed to replace capacitive touch switches and mechanical push buttons. The OPTO-TOUCH's SPDT electromechanical relay or solid-state output (depending upon model) is activated for as long as a finger, introduced into the "touch area" (yoke) of the switch, interrupts the OPTO-TOUCH's infrared sensing beam. Banner Optical Touch Buttons are ergonomically designed to eliminate the hand, wrist and arm stresses associated with mechanical push buttons. They require absolutely no physical pressure to operate. LED indicators light for "power on" and "output activated". All models are highly resistant to EMI, RFI and ambient light interference. OTBs have either a black polysulfone (or red Lexan®) upper housing and VALOX® base. The 30mm threaded base on all models provides easy mounting and Banner Optical Touch Buttons are easily retrofitted to existing machines.
- All models have SPDT electromechanical relay, one N.O. contact, one N.C. contact
- 150mA Maximum load
- 120,000lux Ambient light immunity (direct sunlight)
- Two indicator LEDs
- Quick-disconnect (QD) cable
Applications
Sensing & Instrumentation
Technical Specifications
-
Non Illuminated
PNP
30VDC
No SVHC (15-Jan-2018)
Momentary
Normally Open, Normally Closed
10VDC
IP66
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate