Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPGPS50PSIG-C-I-Q
Newark Part No.83AK2047
Product RangePGPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $198.910 |
Price for:Each
Minimum: 1
Multiple: 1
$198.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPGPS50PSIG-C-I-Q
Newark Part No.83AK2047
Product RangePGPS Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max50psi
Voltage Rating30VDC
Port Style1/4" - 18 MNPT
Pressure Port Size1/4"-18
Supply Current-
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeLiquid
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel, Aluminum, Copper
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePGPS Series
Product Overview
PGPS50PSIG-C-I-Q is a PGPS series pressure sensor. It converts the process pressure of a liquid or a gas to an electrical output that can be used in a control system. This sensor interfaces directly to the process using a threaded pipe fitting. It is suitable for measuring the pressure of gas, vapors, or liquids. It has a stainless cell, ideal for measuring liquid pressure.
- 50PSIG measuring range
- 1/4" male NPT process connection
- Supply voltage range from 9 to 30VDC
- 4-20mA; 2-wire loop power output, M12 4-pin male quick disconnect connector
- ±0.5% of full scale accuracy, IP67 enclosure rating
- ±0.5% of full scale zero/span tolerance
- ±1%/year long term stability
- 1.5x full scale permissible over-pressure, 2x full scale burst pressure
- #304SS, copper, aluminum housing, ceramic wetted parts
- Operating ambient temperature range from -40°C to 85°C
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Pressure Port Size
1/4"-18
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel, Aluminum, Copper
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
50psi
Port Style
1/4" - 18 MNPT
Supply Current
-
Supply Voltage Min
9VDC
Media Type
Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PGPS Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate