Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTILAF600-Q8
Newark Part No.43AJ7034
Product RangeQ4X Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $921.050 |
Price for:Each
Minimum: 1
Multiple: 1
$921.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTILAF600-Q8
Newark Part No.43AJ7034
Product RangeQ4X Series
Technical Datasheet
Sensing Distance Max600mm
Sensing MethodLaser
Product RangeQ4X Series
Connection MethodM12 Connector
Supply Voltage Min12V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q4XTILAF600-Q8 is a Q4X series rugged, stainless steel analog laser distance sensor.
- IP67, IP68, IP69K IP rating, rectangular w/ threaded mount housing style
- Stainless steel primary housing material, integral QD connection
- M12 quick disconnect type, 610ms max sensing distance
- 12 to 30VDC power supply range, 0.5ms minimum response time
- Operating temperature range from -10 to 50°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Distance Max
600mm
Product Range
Q4X Series
Supply Voltage Min
12V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Laser
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability