Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTKLAF500-Q8
Newark Part No.09AN9288
Product RangeQ4X Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $758.850 |
Price for:Each
Minimum: 1
Multiple: 1
$758.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTKLAF500-Q8
Newark Part No.09AN9288
Product RangeQ4X Series
Technical Datasheet
Sensor TypeLaser Distance Sensor
Sensing Distance Max500mm
Sensing MethodBackground/Foreground Suppression, Proximity
Output TypeDigital - PNP / NPN, IO-Link
Product RangeQ4X Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceVisible Red Laser
Qualification-
IP RatingIP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Laser Distance Sensor
Sensing Method
Background/Foreground Suppression, Proximity
Product Range
Q4X Series
Supply Voltage Min
10VDC
Light Source
Visible Red Laser
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Sensing Distance Max
500mm
Output Type
Digital - PNP / NPN, IO-Link
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
