Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKLAF2000-Q8-JAM
Newark Part No.88AH3648
Product RangeQ5X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $781.740 |
Price for:Each
Minimum: 1
Multiple: 1
$781.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKLAF2000-Q8-JAM
Newark Part No.88AH3648
Product RangeQ5X Series
Technical Datasheet
Sensing Distance Max2m
Sensing MethodBackground/Foreground Suppression
Product RangeQ5X Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
2m
Product Range
Q5X Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Background/Foreground Suppression
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (2)
Alternatives for Q5XKLAF2000-Q8-JAM
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
