Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoRLS27XWGRXX3-850S24QP
Newark Part No.86AK0608
Product RangeRLS27 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $840.000 |
Price for:Each
Minimum: 1
Multiple: 1
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoRLS27XWGRXX3-850S24QP
Newark Part No.86AK0608
Product RangeRLS27 Series
Technical Datasheet
Module Lens ColourDaylight White, Green, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeSteady
Lens Diameter1.09"
Product RangeRLS27 Series
IP / NEMA RatingIP67, IP69K
Power Rating-
External Height36.9"
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Daylight White, Green, Red
Supply Voltage VDC
24V
Lens Diameter
1.09"
IP / NEMA Rating
IP67, IP69K
External Height
36.9"
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
RLS27 Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate