Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS4BE14-750-S
Newark Part No.02AM6356
Product RangeS4B Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS4BE14-750-S
Newark Part No.02AM6356
Product RangeS4B Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height750mm
Sensing Range Max12m
IP RatingIP65
Approvals / StandardsCE, cULus
Beam Spacing14mm
Control Output TypePNP, OSSD
Supply Voltage Max24VDC
Product RangeS4B Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S4BE14-750-S is a S4B series heavy duty type 4, emitter safety light curtain. It gives users more flexibility when deciding how to mount light curtains on their machines.
- IP65 rating, <gt/>650 to <lt/>=950mm defined area height range, <gt/>8 to <lt/>=20m max operating range
- Aluminum primary housing material, emitter system type
- Type 4 Per IEC 61496-2 effective aperture angle
- Removable disconnect connector type
- Black anodized housing finish, operating distance range from 0.1 to 12m
- 24VDC +/- 15% operating voltage, 33mA typical supply current
- 94 / 178 recovery time, 14mm resolution, short protection, trip output
- Features - cascade, end-to-end sensing, auxiliary output
- Dimension W x D is 1.49inch x 1.57inch, 29.88inch overall length
- Operating temperature range from -20 to 55°C
Warnings
Carefully read, understand, and follow the information in the S4B instruction manual. Perform a risk assessment of the specific machine-guarding application.
Notes
Mounting hardware and cable/M12 pigtail ordered separately.
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
750mm
IP Rating
IP65
Beam Spacing
14mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12m
Approvals / Standards
CE, cULus
Control Output Type
PNP, OSSD
Product Range
S4B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate