Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS4BE30-1650-S
Newark Part No.78AK0188
Product RangeS4B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $2,268.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2,268.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS4BE30-1650-S
Newark Part No.78AK0188
Product RangeS4B Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height1.65m
Sensing Range Max12m
IP RatingIP65
Approvals / StandardsCE
Beam Spacing30mm
Control Output Type-
Supply Voltage Max24VDC
Product RangeS4B Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S4BE30-1650-S is a S4B safety light curtain (emitter) which provides a redundant, microprocessor-controlled, opposed-mode optoelectronic safety light screen. S4B typically is used for point-of-operation safeguarding, and is suited to safeguard a variety of machinery. The S4B safety light curtain (emitter) has a row of synchronized modulated infrared (invisible) light-emitting diodes (LEDs) in a compact housing.
- Defined area is 1650mm
- Response time is 19ms
- 84ms typical non-sync beam blocked (recovery time, OSSDs OFF to ON)
- 150ms typical, 658ms maximum all beams blocked (recovery time, OSSDs OFF to ON)
- Removable disconnect connection
- Housing: black color
- Compact package for smaller production machines, robust for large power presses
- FMEA tested to ensure control reliability, safety PLC input compatible (per OSSD specifications)
- Highly immune to EMI, RFI, ambient light, weld flash, and strobe light
Notes
Mounting hardware and cordset/M12 pigtail ordered separately.
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
1.65m
IP Rating
IP65
Beam Spacing
30mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12m
Approvals / Standards
CE
Control Output Type
-
Product Range
S4B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate