New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Machine & Operator Safety
                      4. Safety Light Curtains
                      Print Page

                      S4BR14-750-S

                      Safety Light Curtain, Receiver, PL e, Level 4, SIL3, CL3, 750 mm, 12 m

                      BANNER ENGINEERING S4BR14-750-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoS4BR14-750-S
                      Newark Part No.02AM6363
                      Product RangeS4B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoS4BR14-750-S
                      Newark Part No.02AM6363
                      Product RangeS4B Series
                      Technical Datasheet

                      Data Sheet

                      Performance LevelPL e
                      Safety Curtain CategoryLevel 4
                      Safety Integrity LevelSIL3, CL3
                      No. of Beams-
                      Protection Height750mm
                      Sensing Range Max12m
                      IP RatingIP65
                      Approvals / StandardsCE, cULus
                      Beam Spacing14mm
                      Control Output TypePNP, OSSD
                      Supply Voltage Max24VDC
                      Product RangeS4B Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      S4BR14-750-S is a S4B series heavy duty type 4, receiver safety light curtain. It gives users more flexibility when deciding how to mount light curtains on their machines.

                      • IP65 rating, <gt/>650 to <lt/>=950mm defined area height range, <gt/>8 to <lt/>=20m max operating range
                      • Aluminum primary housing material, receiver system type
                      • Type 4 Per IEC 61496-2 effective aperture angle
                      • Removable disconnect connector type
                      • Black anodized housing finish, operating distance range from 0.1 to 12m
                      • 24VDC +/- 15% operating voltage, 72mA typical supply current
                      • 94 / 178 recovery time, 14mm resolution, short protection, trip output
                      • Features - cascade, end-to-end sensing, auxiliary output
                      • Dimension W x D is 1.49inch x 1.57inch, 29.88inch overall length
                      • Operating temperature range from -20 to 55°C

                      Warnings

                      Carefully read, understand, and follow the information in the S4B instruction manual. Perform a risk assessment of the specific machine-guarding application.

                      Notes

                      Mounting hardware and cable/M12 pigtail ordered separately.

                      Technical Specifications

                      Performance Level

                      PL e

                      Safety Integrity Level

                      SIL3, CL3

                      Protection Height

                      750mm

                      IP Rating

                      IP65

                      Beam Spacing

                      14mm

                      Supply Voltage Max

                      24VDC

                      SVHC

                      No SVHC (15-Jan-2018)

                      Safety Curtain Category

                      Level 4

                      No. of Beams

                      -

                      Sensing Range Max

                      12m

                      Approvals / Standards

                      CE, cULus

                      Control Output Type

                      PNP, OSSD

                      Product Range

                      S4B Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.