Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-QS90ME
Newark Part No.21H7996
Product RangeSI-QS90 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.810 |
| 3+ | $137.200 |
| 5+ | $133.280 |
Price for:Each
Minimum: 1
Multiple: 1
$139.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-QS90ME
Newark Part No.21H7996
Product RangeSI-QS90 Series
Technical Datasheet
Product RangeSI-QS90 Series
Contact ConfigurationDPST-NC
Switch TerminalsScrew
Contact Voltage AC Max230V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max6A
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SI-QS90ME is a compact plastic style Safety Interlock Switch with rigid in-line actuation responds when a mechanical guard opens. The interlock switches feature "positive opening" contacts for high reliability regardless of environmental conditions and withstand attempts to override the switch and defeat the system. The safety switch is integrated into a highly robust PBT housing and screwed onto the fine-cast stainless steel hinge. Mechanically coded actuators use two independent operating elements to minimize intentional tampering or defeat.
- Rotating head and top or side engagement allows for eight different actuator positions
- Design meets positive opening requirements for safety interlocks
- IEC IP65 switch housing rating increases to IP67 with addition of a screw to wiring chamber door
- Two-piece device
- Flat pack housing style
- Glass fibre-reinforced polyamide thermoplastic primary housing
- Wiring chamber connection
Applications
Industrial, Safety
Technical Specifications
Product Range
SI-QS90 Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST-NC
Contact Voltage AC Max
230V
IP Rating
-
Contact Current DC Max
6A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate