Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.520 |
Price for:Each
Minimum: 1
Multiple: 1
$224.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LV
Newark Part No.02H7616
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max5m
Sensing MethodRetroreflective
Output Type-
Product Range-
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SM312LV is a Self-contained DC-operated Retroreflective Mode Sensor with bipolar (NPN and PNP) output. Switch-selectable for light operate or dark operate. Both sourcing and sinking outputs, continuous overload and short-circuit protected. Highly repeatable 1ms response. Rugged, epoxy-encapsulated construction. Physically and electrically interchangeable with 18mm barrel-type photoelectrics.
- Non-polarized
- Protected against reverse polarity and transient voltages
- -20 to 70°C Operating temperature
Applications
Industrial, Medical
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Retroreflective
Product Range
-
Supply Voltage Min
10VDC
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
5m
Output Type
-
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for SM312LV
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability