New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      SMA915DJQD-28406

                      Photoelectric Sensor, Valu Beam, 915 Series, Diffuse, 760 mm, SPDT Relay, Connector

                      Date/Lot Code

                      BANNER ENGINEERING SMA915DJQD-28406
                      BANNER ENGINEERING SMA915DJQD-28406
                      BANNER ENGINEERING SMA915DJQD-28406
                      BANNER ENGINEERING SMA915DJQD-28406
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoSMA915DJQD-28406
                      Newark Part No.21H8681
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoSMA915DJQD-28406
                      Newark Part No.21H8681
                      Technical Datasheet

                      Data Sheet

                      Sensing Distance Max760mm
                      Sensing MethodDiffuse
                      Product Range-
                      Connection MethodCable
                      Supply Voltage Min-
                      Supply Voltage Max-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The SMA915DJQD-28406 is a SPDT relay-output Diffuse Mode Sensor detects the reflection of its own light from the object being sensed and so requires no special reflectors. The VALU-BEAM® 915 series sensor is ideal for applications where the reflectivity and profile of the object is sufficient to return a large portion of the emitted light back to the sensor. This sensor is rugged, self-contained photoelectric sensor designed for especially demanding industrial applications where economy, performance and durability are important. Powerful, modulated LED light sources provide a wide sensing range. The sensor is extremely robust, being totally epoxy-encapsulated, it is highly resistant to shock, vibration, moisture and corrosion.

                      • Rear panel sensitivity adjustment, top-mounted alignment indicator
                      • Visible red beam on most models, simplifies alignment
                      • With electromechanical relay output

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensing Distance Max

                      760mm

                      Product Range

                      -

                      Supply Voltage Min

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Sensing Method

                      Diffuse

                      Connection Method

                      Cable

                      Supply Voltage Max

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.